


LT3020EMS8#TRPBF | |
|---|---|
DigiKey Part Number | LT3020EMS8#TRPBFTR-ND - Tape & Reel (TR) LT3020EMS8#TRPBFCT-ND - Cut Tape (CT) LT3020EMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3020EMS8#TRPBF |
Description | IC REG LIN POS ADJ 100MA 8-MSOP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT3020EMS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 0.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.285V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
Current - Supply (Max) | 3.5 mA | |
PSRR | 64dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹519.05000 | ₹519.05 |
| 10 | ₹397.25200 | ₹3,972.52 |
| 25 | ₹366.70560 | ₹9,167.64 |
| 100 | ₹333.12130 | ₹33,312.13 |
| 250 | ₹329.34916 | ₹82,337.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹291.13655 | ₹7,27,841.38 |