Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT3020IDD-1.5#TRPBF | |
|---|---|
DigiKey Part Number | LT3020IDD-1.5#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3020IDD-1.5#TRPBF |
Description | IC REG LINEAR 1.5V 100MA 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3020IDD-1.5#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.285V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
Current - Supply (Max) | 3.5 mA | |
PSRR | 58dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹318.29579 | ₹7,95,739.47 |
