


LT3065MPDD-2.5#PBF | |
|---|---|
DigiKey Part Number | LT3065MPDD-2.5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3065MPDD-2.5#PBF |
Description | IC REG LINEAR 2.5V 500MA 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3065MPDD-2.5#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.51V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
Current - Supply (Max) | 25 mA | |
PSRR | 72dB (120Hz) | |
Control Features | Current Limit, Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,401.52000 | ₹1,401.52 |
| 10 | ₹1,108.44700 | ₹11,084.47 |
| 25 | ₹1,035.18480 | ₹25,879.62 |
| 121 | ₹945.80711 | ₹1,14,442.66 |
| 363 | ₹903.22647 | ₹3,27,871.21 |
| 605 | ₹887.48190 | ₹5,36,926.55 |