Direct



LT3070MPUFD | |
|---|---|
DigiKey Part Number | LT3070MPUFD-ND |
Manufacturer | |
Manufacturer Product Number | LT3070MPUFD |
Description | IC REG LINEAR POS PROG 5A 28-QFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Programmable 1 Output 5A 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LT3070MPUFD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.15V @ 5A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.8 mA | |
Current - Supply (Max) | 2.3 mA | |
PSRR | 66dB (120Hz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
