



LT3433EFE#TRPBF | |
|---|---|
DigiKey Part Number | LT3433EFE#TRPBFTR-ND - Tape & Reel (TR) LT3433EFE#TRPBFCT-ND - Cut Tape (CT) LT3433EFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3433EFE#TRPBF |
Description | IC REG BCK BST ADJ 500MA 16TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 3.3V 1 Output 500mA (Switch) 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3433EFE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | ||
Frequency - Switching | 200kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,050.21000 | ₹1,050.21 |
| 10 | ₹822.36600 | ₹8,223.66 |
| 25 | ₹765.54160 | ₹19,138.54 |
| 100 | ₹717.15010 | ₹71,715.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹643.66328 | ₹16,09,158.20 |