


LT3439EFE#TRPBF | |
|---|---|
DigiKey Part Number | LT3439EFE#TRPBFTR-ND - Tape & Reel (TR) LT3439EFE#TRPBFCT-ND - Cut Tape (CT) LT3439EFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3439EFE#TRPBF |
Description | IC REG PUSH-PULL 1A 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Push-Pull Switching Regulator IC Positive, Isolation Capable Fixed 1 Output 1A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3439EFE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 17.5V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 20kHz ~ 250kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,118.23000 | ₹1,118.23 |
| 10 | ₹877.53300 | ₹8,775.33 |
| 25 | ₹817.46480 | ₹20,436.62 |
| 100 | ₹768.47700 | ₹76,847.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹668.85109 | ₹16,72,127.73 |

