LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 225mA (Switch) TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 225mA (Switch) TSOT-23-6
TSOT-23-6
Introducing Power by Linear

LT3465ES6#TRPBF

DigiKey Part Number
LT3465ES6#TRPBFTR-ND - Tape & Reel (TR)
LT3465ES6#TRPBFCT-ND - Cut Tape (CT)
LT3465ES6#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3465ES6#TRPBF
Description
IC LED DRVR RGLTR PWM TSOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 225mA (Switch) TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT3465ES6#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
16V
Voltage - Output
30V
Current - Output / Channel
225mA (Switch)
Frequency
1.2MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,472
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹482.70000₹482.70
10₹368.36400₹3,683.64
25₹339.71880₹8,492.97
100₹308.23130₹30,823.13
250₹303.68200₹75,920.50
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹268.88522₹6,72,213.05
Manufacturers Standard Package