LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) PWM Dimming 400mA 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) PWM Dimming 400mA 10-DFN (3x3)
Introducing Power by Linear

LT3466EDD-1#PBF

DigiKey Part Number
LT3466EDD-1#PBF-ND
Manufacturer
Manufacturer Product Number
LT3466EDD-1#PBF
Description
IC LED DRV RGLTR PWM 400MA 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) PWM Dimming 400mA 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT3466EDD-1#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
2
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
24V
Voltage - Output
39.5V
Current - Output / Channel
400mA
Frequency
1MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 605
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹614.10000₹614.10
10₹472.08000₹4,720.80
25₹436.70680₹10,917.67
121₹393.51446₹47,615.25
363₹372.93653₹1,35,375.96
605₹365.32455₹2,21,021.35
1,089₹357.81713₹3,89,662.85
2,541₹348.96012₹8,86,707.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.