


LT3960EMSE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3960EMSE#TRPBFTR-ND - Tape & Reel (TR) 505-LT3960EMSE#TRPBFCT-ND - Cut Tape (CT) 505-LT3960EMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3960EMSE#TRPBF |
Description | IC TRANSCEIVER FULL 1/1 10MSOPEP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full CANbus 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3960EMSE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 150 mV | |
Data Rate | 400kbps | |
Voltage - Supply | 4V ~ 60V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹521.84000 | ₹521.84 |
| 10 | ₹398.83600 | ₹3,988.36 |
| 25 | ₹368.19640 | ₹9,204.91 |
| 100 | ₹334.50050 | ₹33,450.05 |
| 250 | ₹330.77304 | ₹82,693.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹292.37108 | ₹7,30,927.70 |







