



LT4320MPMSE#TRPBF | |
|---|---|
DigiKey Part Number | LT4320MPMSE#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT4320MPMSE#TRPBF |
Description | IC OR CTRLR BRIDGE RECT 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller Bridge Rectifier N-Channel Bridge (1) 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT4320MPMSE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Bridge Rectifier | |
FET Type | N-Channel | |
Ratio - Input:Output | Bridge (1) | |
Internal Switch(s) | No | |
Current - Output (Max) | - | |
Current - Supply | 1.5 mA | |
Voltage - Supply | 9V ~ 72V | |
Applications | General Purpose | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 12-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹1,477.70370 | ₹36,94,259.25 |



