5 TSOT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6003IS5#PBF

DigiKey Part Number
LT6003IS5#PBF-ND
Manufacturer
Manufacturer Product Number
LT6003IS5#PBF
Description
IC OPAMP GP 3KHZ RRO TSOT23-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT6003IS5#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.0013V/µs
Gain Bandwidth Product
3 kHz
Current - Input Bias
40 pA
Voltage - Input Offset
185 µV
Current - Supply
1.25µA
Voltage - Supply Span (Min)
1.6 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types