LTC1440IMS8#TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 10,787
Unit Price: ₹598.25000
Datasheet
Comparator with Voltage Reference CMOS, TTL 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1440IMS8#TR

DigiKey Part Number
161-LTC1440IMS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1440IMS8#TR
Description
IC COMPARATOR 1 W/VOLT REF 8MSOP
Customer Reference
Detailed Description
Comparator with Voltage Reference CMOS, TTL 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1440IMS8#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
with Voltage Reference
Number of Elements
1
Output Type
CMOS, TTL
Voltage - Supply, Single/Dual (±)
2V ~ 11V, ±1V ~ 5.5V
Voltage - Input Offset (Max)
10mV @ 5V
Current - Input Bias (Max)
-
Current - Output (Typ)
20µA
Current - Quiescent (Max)
4µA
CMRR, PSRR (Typ)
40dB CMRR, 40dB PSRR
Propagation Delay (Max)
15µs
Hysteresis
50mV
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-MSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types