Amplifier, Comparator, Reference IC Current Sensing, Power Management 8-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6108IDCB-1#TRMPBF

DigiKey Part Number
LT6108IDCB-1#TRMPBFTR-ND - Tape & Reel (TR)
LT6108IDCB-1#TRMPBFCT-ND - Cut Tape (CT)
LT6108IDCB-1#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6108IDCB-1#TRMPBF
Description
IC AMP COMP REF 8DFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Amplifier, Comparator, Reference IC Current Sensing, Power Management 8-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
LT6108IDCB-1#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Amplifier, Comparator, Reference
Applications
Current Sensing, Power Management
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,080
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹489.23000₹489.23
10₹373.11700₹3,731.17
25₹344.19200₹8,604.80
100₹312.38740₹31,238.74
250₹307.96108₹76,990.27
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹288.06774₹1,44,033.87
1,000₹280.54018₹2,80,540.18
1,500₹276.77236₹4,15,158.54
2,500₹272.59589₹6,81,489.72
Manufacturers Standard Package