


LT6210IS6#TRMPBF | |
|---|---|
DigiKey Part Number | LT6210IS6#TRMPBFTR-ND - Tape & Reel (TR) LT6210IS6#TRMPBFCT-ND - Cut Tape (CT) LT6210IS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6210IS6#TRMPBF |
Description | IC OPAMP CFA 1 CIRCUIT TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit Rail-to-Rail TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT6210IS6#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 700V/µs | |
-3db Bandwidth | 200 MHz | |
Current - Input Bias | 13.5 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 6mA | |
Current - Output / Channel | 75 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹513.45000 | ₹513.45 |
| 10 | ₹392.40600 | ₹3,924.06 |
| 25 | ₹362.19520 | ₹9,054.88 |
| 100 | ₹328.97450 | ₹32,897.45 |
| 250 | ₹325.07004 | ₹81,267.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹303.58508 | ₹1,51,792.54 |
| 1,000 | ₹295.72670 | ₹2,95,726.70 |
| 1,500 | ₹291.78959 | ₹4,37,684.38 |
| 2,500 | ₹287.42998 | ₹7,18,574.95 |
