


LT6654AHS6-3#WTRMPBF | |
|---|---|
DigiKey Part Number | 505-LT6654AHS6-3#WTRMPBFTR-ND - Tape & Reel (TR) 505-LT6654AHS6-3#WTRMPBFCT-ND - Cut Tape (CT) 505-LT6654AHS6-3#WTRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6654AHS6-3#WTRMPBF |
Description | IC VREF SERIES 0.05% TSOT23-6 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.05% 10 mA TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 10 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 1.6ppmp-p | |
Noise - 10Hz to 10kHz | 2ppmrms | |
Voltage - Input | 3.5V ~ 36V | |
Current - Supply | 600µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹968.20000 | ₹968.20 |
| 10 | ₹756.29800 | ₹7,562.98 |
| 25 | ₹703.33080 | ₹17,583.27 |
| 100 | ₹655.84310 | ₹65,584.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹600.66578 | ₹3,00,332.89 |
| 1,000 | ₹586.90220 | ₹5,86,902.20 |
| 1,500 | ₹580.01389 | ₹8,70,020.83 |

