LT6658BIMSE-3.3#PBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ₹787.42000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ₹457.27041
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ₹409.39182
Datasheet
Series, Dual Voltage Reference IC Adjustable (Fixed) 3.3V 6 V V ±0.1% 150 mA 16-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series, Dual Voltage Reference IC Adjustable (Fixed) 3.3V 6 V V ±0.1% 150 mA 16-MSOP-EP
16-MSOP-EP
Introducing Power by Linear

LT6658BIMSE-3.3#PBF

DigiKey Part Number
LT6658BIMSE-3.3#PBF-ND
Manufacturer
Manufacturer Product Number
LT6658BIMSE-3.3#PBF
Description
IC VREF SERIES 6V 0.1% 16MSOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Series, Dual Voltage Reference IC Adjustable (Fixed) 3.3V 6 VV ±0.1% 150 mA 16-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT6658BIMSE-3.3#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Reference Type
Series, Dual
Output Type
Adjustable (Fixed)
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
6 V
Current - Output
150 mA
Tolerance
±0.1%
Temperature Coefficient
20ppm/°C
Noise - 0.1Hz to 10Hz
1.7ppmp-p
Noise - 10Hz to 10kHz
2ppmrms
Voltage - Input
4.5V ~ 36V
Current - Supply
3mA
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-TFSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
16-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹711.01000₹711.01
10₹549.42500₹5,494.25
37₹494.79243₹18,307.32
111₹462.11018₹51,294.23
259₹442.95730₹1,14,725.94
518₹430.35021₹2,22,921.41
1,036₹419.97204₹4,35,091.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.