


LT6700IS6-3#TRMPBF | |
|---|---|
DigiKey Part Number | LT6700IS6-3#TRMPBFTR-ND - Tape & Reel (TR) LT6700IS6-3#TRMPBFCT-ND - Cut Tape (CT) LT6700IS6-3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6700IS6-3#TRMPBF |
Description | IC COMPARATR 2 W/VOLT REF TSOT23 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Collector TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT6700IS6-3#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 2 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 1.4V ~ 18V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | 0.01µA @ 18V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 17µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 29µs | |
Hysteresis | 11.5mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹529.30000 | ₹529.30 |
| 10 | ₹405.26600 | ₹4,052.66 |
| 25 | ₹374.16040 | ₹9,354.01 |
| 100 | ₹340.01710 | ₹34,001.71 |
| 250 | ₹336.47600 | ₹84,119.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹313.91940 | ₹1,56,959.70 |
| 1,000 | ₹305.83925 | ₹3,05,839.25 |
| 1,500 | ₹301.79467 | ₹4,52,692.01 |
| 2,500 | ₹297.31292 | ₹7,43,282.30 |

