



LT1072IN8#PBF | |
|---|---|
DigiKey Part Number | LT1072IN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1072IN8#PBF |
Description | IC REG BUCK BST ADJ 1.25A 8PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Cuk, Flyback, Forward Converter Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.25A (Switch) 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LT1072IN8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 65V (Switch) | |
Current - Output | ||
Frequency - Switching | 40kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,059.52000 | ₹1,059.52 |
| 10 | ₹830.10100 | ₹8,301.01 |
| 50 | ₹738.21940 | ₹36,910.97 |
| 100 | ₹709.76980 | ₹70,976.98 |
| 250 | ₹679.74340 | ₹1,69,935.85 |
| 500 | ₹661.64110 | ₹3,30,820.55 |
| 1,000 | ₹646.74346 | ₹6,46,743.46 |