LTC1092CN8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 192
Unit Price: ₹2,769.49000
Datasheet
Data Acquisition System (DAS), ADC 10 b Serial 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Data Acquisition System (DAS), ADC 10 b Serial 8-PDIP
8 PDIP

LTC1092CN8

DigiKey Part Number
LTC1092CN8-ND
Manufacturer
Manufacturer Product Number
LTC1092CN8
Description
IC DAS/ADC 10BIT 8DIP
Customer Reference
Detailed Description
Data Acquisition System (DAS), ADC 10 b Serial 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LTC1092CN8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Data Acquisition System (DAS), ADC
Number of Channels
1
Resolution (Bits)
10 b
Sampling Rate (Per Second)
-
Data Interface
Serial
Voltage Supply Source
Dual ±
Voltage - Supply
±5V, 4.5V, 10V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes