Filter IC Elliptic or Bessel Low Pass 8th Order 30kHz 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Filter IC Elliptic or Bessel Low Pass 8th Order 30kHz 14-PDIP
14 PDIP Pins

LTC1164-6CN#PBF

DigiKey Part Number
LTC1164-6CN#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1164-6CN#PBF
Description
IC FILTER 30KHZ ELLIPTIC 14DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Filter IC Elliptic or Bessel Low Pass 8th Order 30kHz 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LTC1164-6CN#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Order
8th
Manufacturer
Analog Devices Inc.
Voltage - Supply
4.75V ~ 16V, ±2.375V ~ 8V
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Package / Case
14-DIP (0.300", 7.62mm)
Filter Type
Elliptic or Bessel Low Pass
Supplier Device Package
14-PDIP
Frequency - Cutoff or Center
30kHz
Base Product Number
Number of Filters
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tube
QuantityUnit PriceExt Price
25₹3,077.71000₹76,942.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.