Buck, Buck-Boost Switching Regulator IC Positive or Negative Fixed 3.3V 1 Output 340mA, 600mA 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck, Buck-Boost Switching Regulator IC Positive or Negative Fixed 3.3V 1 Output 340mA, 600mA 8-SOIC (0.154", 3.90mm Width)
Introducing Power by Linear

LTC1174HVCS8-3.3#TRPBF

DigiKey Part Number
LTC1174HVCS8-3.3#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1174HVCS8-3.3#TRPBF
Description
IC REG BUCK BOOST 3.3V 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck, Buck-Boost Switching Regulator IC Positive or Negative Fixed 3.3V 1 Output 340mA, 600mA 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LTC1174HVCS8-3.3#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
18.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
200kHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹883.12745₹22,07,818.62
Manufacturers Standard Package