


LTC1232CS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC1232CS8#TRPBFTR-ND - Tape & Reel (TR) LTC1232CS8#TRPBFCT-ND - Cut Tape (CT) LTC1232CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1232CS8#TRPBF |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Open Drain 1 Channel 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1232CS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.37V, 4.62V | |
Output | Open Drain, Open Drain | |
Reset | Active High/Active Low | |
Reset Timeout | 250ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹659.76000 | ₹659.76 |
| 10 | ₹508.51600 | ₹5,085.16 |
| 25 | ₹470.77560 | ₹11,769.39 |
| 100 | ₹429.27990 | ₹42,927.99 |
| 250 | ₹429.14764 | ₹1,07,286.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹377.42417 | ₹9,43,560.43 |