
LTC1298CS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC1298CS8#TRPBFTR-ND - Tape & Reel (TR) LTC1298CS8#TRPBFCT-ND - Cut Tape (CT) LTC1298CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1298CS8#TRPBF |
Description | IC ADC 12BIT SAR 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 1 SAR 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1298CS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 11.1k | |
Number of Inputs | 2 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,894.47000 | ₹1,894.47 |
| 10 | ₹1,512.68800 | ₹15,126.88 |
| 25 | ₹1,417.28440 | ₹35,432.11 |
| 100 | ₹1,370.14170 | ₹1,37,014.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹1,181.49188 | ₹29,53,729.70 |
