
LTC1334INW#PBF | |
|---|---|
DigiKey Part Number | LTC1334INW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1334INW#PBF |
Description | IC TRANSCEIVER FULL 3/3 28PDIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3/3 Transceiver Full RS232, RS485 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1334INW#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232, RS485 | |
Number of Drivers/Receivers | 3/3 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Supplier Device Package | 28-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | ₹1,529.11571 | ₹64,222.86 |