Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 20mA SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 20mA SC-74A, SOT-753
Introducing Power by Linear

LTC1517ES5-5#TRPBF

DigiKey Part Number
505-LTC1517ES5-5#TRPBFTR-ND - Tape & Reel (TR)
505-LTC1517ES5-5#TRPBFCT-ND - Cut Tape (CT)
505-LTC1517ES5-5#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC1517ES5-5#TRPBF
Description
IC REG CHARGE PUMP 5V SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 20mA SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
LTC1517ES5-5#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
800kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,819
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹818.17000₹818.17
10₹635.43500₹6,354.35
25₹589.79280₹14,744.82
100₹544.63490₹54,463.49
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹476.89016₹11,92,225.40
Manufacturers Standard Package