Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.25A 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.25A 10-WFDFN Exposed Pad
Introducing Power by Linear

LTC3411AEDD#TRPBF

DigiKey Part Number
LTC3411AEDD#TRPBFTR-ND - Tape & Reel (TR)
LTC3411AEDD#TRPBFCT-ND - Cut Tape (CT)
LTC3411AEDD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3411AEDD#TRPBF
Description
IC REG BUCK ADJ 1.25A 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.25A 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3411AEDD#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5V
Current - Output
Frequency - Switching
2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,116
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹615.96000₹615.96
10₹473.66400₹4,736.64
25₹438.19800₹10,954.95
100₹399.15290₹39,915.29
250₹397.78496₹99,446.24
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹350.34283₹8,75,857.07
Manufacturers Standard Package