LTC1555IGN#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: ₹709.09253
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5,100
Unit Price: ₹32.62000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₹18.24228
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,529
Unit Price: ₹30.75000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₹12.09592
Datasheet

Similar


onsemi
In Stock: 1,802
Unit Price: ₹31.68000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5,557
Unit Price: ₹394.18000
Datasheet

Similar


onsemi
In Stock: 1,368
Unit Price: ₹120.21000
Datasheet

Similar


Texas Instruments
In Stock: 5,49,146
Unit Price: ₹112.76000
Datasheet

Similar


Texas Instruments
In Stock: 5,214
Unit Price: ₹117.41000
Datasheet

Similar


Texas Instruments
In Stock: 13,485
Unit Price: ₹117.41000
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1555IGN#TR

DigiKey Part Number
LTC1555IGN#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1555IGN#TR
Description
IC XLTR VL BIDIR 16-SSOP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1555IGN#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.8 V ~ 5.5 V
Voltage - VCCB
2.7 V ~ 10 V
Input Signal
-
Output Signal
-
Output Type
Open Drain
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
SIM Card Interface, Thermal-Shutdown Protection
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types