LT1991HDD#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ₹309.48075
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ₹238.48875
Datasheet
10-WDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1991HDD#TRPBF

DigiKey Part Number
505-LT1991HDD#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1991HDD#TRPBF
Description
IC OPAMP PGA 1 CIRCUIT 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Programmable Gain Amplifier 1 Circuit Rail-to-Rail 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT1991HDD#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.12V/µs
Gain Bandwidth Product
560 kHz
-3db Bandwidth
110 kHz
Current - Input Bias
2.5 nA
Voltage - Input Offset
25 µV
Current - Supply
130µA
Current - Output / Channel
21 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹281.74950₹7,04,373.75
Manufacturers Standard Package