Hot Swap Controller 4 Channel CompactPCI™ 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hot Swap Controller 4 Channel CompactPCI™ 20-SSOP
Introducing Power by Linear

LTC1644CGN#PBF

DigiKey Part Number
LTC1644CGN#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1644CGN#PBF
Description
IC HOT SWAP CTRLR PCI 20SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 4 Channel CompactPCI™ 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1644CGN#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Hot Swap Controller
Number of Channels
4
Internal Switch(s)
Both
Applications
CompactPCI™
Features
Latched Fault, Thermal Limit, UVLO
Programmable Features
Current Limit, Fault Timeout
Voltage - Supply
3.3V, 5V, ±12V
Current - Output (Max)
100mA, 500mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.154", 3.90mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹1,044.62000₹1,044.62
10₹817.80000₹8,178.00
55₹722.90309₹39,759.67
110₹695.55727₹76,511.30
275₹666.68993₹1,83,339.73
550₹649.29295₹3,57,111.12
1,045₹635.93872₹6,64,555.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.