LTC1697EMS#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: ₹313.91775
Datasheet
10 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1697EMS#TR

DigiKey Part Number
LTC1697EMS#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1697EMS#TR
Description
IC REG SW 1W CCFL LOW PWR 10MSOP
Customer Reference
Detailed Description
- Controller, Cold Cathode Fluorescent Lamp (CCFL) Voltage Regulator IC 1 Output 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1697EMS#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Applications
Controller, Cold Cathode Fluorescent Lamp (CCFL)
Voltage - Input
2.8V ~ 5.5V
Number of Outputs
1
Voltage - Output
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types