


LTC1727ES8-5#PBF | |
|---|---|
DigiKey Part Number | LTC1727ES8-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1727ES8-5#PBF |
Description | IC SUPERVISOR 3 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1727ES8-5#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 3.086V, 4.675V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹645.78000 | ₹645.78 |
| 10 | ₹497.42700 | ₹4,974.27 |
| 25 | ₹460.41320 | ₹11,510.33 |
| 100 | ₹419.70970 | ₹41,970.97 |
| 300 | ₹396.99720 | ₹1,19,099.16 |
| 500 | ₹388.60052 | ₹1,94,300.26 |
| 1,000 | ₹378.97255 | ₹3,78,972.55 |
| 2,500 | ₹368.81155 | ₹9,22,028.88 |