


LTC1754ES6-3.3#TRPBF | |
|---|---|
DigiKey Part Number | LTC1754ES6-3.3#TRPBFTR-ND - Tape & Reel (TR) LTC1754ES6-3.3#TRPBFCT-ND - Cut Tape (CT) LTC1754ES6-3.3#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1754ES6-3.3#TRPBF |
Description | IC REG CHARGE PUMP 3.3V TSOT23-6 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 40mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1754ES6-3.3#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 4.4V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹551.66000 | ₹551.66 |
| 10 | ₹422.78500 | ₹4,227.85 |
| 25 | ₹390.59840 | ₹9,764.96 |
| 100 | ₹355.17840 | ₹35,517.84 |
| 250 | ₹352.16108 | ₹88,040.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹310.89198 | ₹7,77,229.95 |
