
LTC2066ISC6#TRPBF | |
|---|---|
DigiKey Part Number | LTC2066ISC6#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2066ISC6#TRPBF |
Description | IC OPAMP ZERO-DRIFT 1CIRC SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2066ISC6#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.0175V/µs | |
Gain Bandwidth Product | 100 kHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 7.5µA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹174.54707 | ₹4,36,367.67 |
| 5,000 | ₹171.21772 | ₹8,56,088.60 |