
LTC2312ITS8-12#WTRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2312ITS8-12#WTRMPBFTR-ND - Tape & Reel (TR) 505-LTC2312ITS8-12#WTRMPBFCT-ND - Cut Tape (CT) 505-LTC2312ITS8-12#WTRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2312ITS8-12#WTRMPBF |
Description | IC ADC 12BIT SAR TSOT23-8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V, 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V, 4.75V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹966.34000 | ₹966.34 |
| 10 | ₹754.71300 | ₹7,547.13 |
| 25 | ₹701.87680 | ₹17,546.92 |
| 100 | ₹654.41730 | ₹65,441.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹599.39472 | ₹2,99,697.36 |
| 1,000 | ₹585.65630 | ₹5,85,656.30 |
| 1,500 | ₹578.77452 | ₹8,68,161.78 |