24 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 36-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 36-SSOP
High Speed Converters by Analog Devices

LTC2442CG#TRPBF

DigiKey Part Number
LTC2442CG#TRPBFTR-ND - Tape & Reel (TR)
LTC2442CG#TRPBFCT-ND - Cut Tape (CT)
LTC2442CG#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2442CG#TRPBF
Description
IC ADC 24BIT SIGMA-DELTA 36SSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 36-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2442CG#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
8k
Number of Inputs
2, 4
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
MUX-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
36-SSOP (0.209", 5.30mm Width)
Supplier Device Package
36-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹2,004.43000₹2,004.43
10₹1,603.17200₹16,031.72
25₹1,502.97840₹37,574.46
100₹1,457.11220₹1,45,711.22
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹1,261.37362₹25,22,747.24
Manufacturers Standard Package