LTC2602IMS8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 569
Unit Price: ₹1,598.14000
Datasheet
16 Bit Digital to Analog Converter 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2602IMS8

DigiKey Part Number
LTC2602IMS8-ND
Manufacturer
Manufacturer Product Number
LTC2602IMS8
Description
IC DAC 16BIT DUAL R-R VOUT 8MSOP
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2602IMS8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Number of Bits
16
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types