Direct



LTC2632CTS8-LI10#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2632CTS8-LI10#TRMPBFTR-ND - Tape & Reel (TR) LTC2632CTS8-LI10#TRMPBFCT-ND - Cut Tape (CT) LTC2632CTS8-LI10#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2632CTS8-LI10#TRMPBF |
Description | IC DAC 10BIT V-OUT TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 2 TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2632CTS8-LI10#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 2 | |
Settling Time | 3.9µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.2, ±0.5 (Max) | |
Architecture | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹577.75000 | ₹577.75 |
| 10 | ₹443.56500 | ₹4,435.65 |
| 25 | ₹409.98120 | ₹10,249.53 |
| 100 | ₹373.07020 | ₹37,307.02 |
| 250 | ₹370.69392 | ₹92,673.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹344.86834 | ₹1,72,434.17 |
| 1,000 | ₹336.14147 | ₹3,36,141.47 |
| 1,500 | ₹331.77074 | ₹4,97,656.11 |
| 2,500 | ₹326.92780 | ₹8,17,319.50 |
