


LTC2633CTS8-HI8#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2633CTS8-HI8#TRMPBFTR-ND - Tape & Reel (TR) LTC2633CTS8-HI8#TRMPBFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LTC2633CTS8-HI8#TRMPBF |
Description | IC DAC 8BIT V-OUT TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2633CTS8-HI8#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 2 | |
Settling Time | 3.7µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.05, ±0.5 (Max) | |
Architecture | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹491.09000 | ₹491.09 |
| 10 | ₹374.79400 | ₹3,747.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹289.36116 | ₹1,44,680.58 |
| 1,000 | ₹281.80658 | ₹2,81,806.58 |
| 1,500 | ₹278.02354 | ₹4,17,035.31 |
| 2,500 | ₹273.83153 | ₹6,84,578.82 |