


LTC2633HTS8-LO10#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2633HTS8-LO10#TRMPBFTR-ND - Tape & Reel (TR) LTC2633HTS8-LO10#TRMPBFCT-ND - Cut Tape (CT) LTC2633HTS8-LO10#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2633HTS8-LO10#TRMPBF |
Description | IC DAC 10BIT V-OUT TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 2 TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2633HTS8-LO10#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 2 | |
Settling Time | 4µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.2, ±0.5 (Max) | |
Architecture | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹730.58000 | ₹730.58 |
| 10 | ₹565.08000 | ₹5,650.80 |
| 25 | ₹523.81720 | ₹13,095.43 |
| 100 | ₹480.47630 | ₹48,047.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹443.74428 | ₹2,21,872.14 |
| 1,000 | ₹433.00925 | ₹4,33,009.25 |
| 1,500 | ₹427.63366 | ₹6,41,450.49 |