


LTC2870CFE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2870CFE#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2870CFE#TRPBF |
Description | IC TRANSCEIVER FULL 2/2 28TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full Multiprotocol 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2870CFE#TRPBF Models |
Category | Receiver Hysteresis 130 mV |
Manufacturer Analog Devices Inc. | Data Rate 20Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol Multiprotocol | Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Number of Drivers/Receivers 2/2 | Supplier Device Package 28-TSSOP-EP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹911.79147 | ₹18,23,582.94 |