
LTC2870IUFD#TRPBF | |
|---|---|
DigiKey Part Number | LTC2870IUFD#TRPBFTR-ND - Tape & Reel (TR) LTC2870IUFD#TRPBFCT-ND - Cut Tape (CT) LTC2870IUFD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2870IUFD#TRPBF |
Description | IC TRANSCEIVER FULL 2/2 28QFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full Multiprotocol 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2870IUFD#TRPBF Models |
Category | Receiver Hysteresis 130 mV |
Manufacturer Analog Devices Inc. | Data Rate 20Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol Multiprotocol | Package / Case 28-WFQFN Exposed Pad |
Number of Drivers/Receivers 2/2 | Supplier Device Package 28-QFN (4x5) |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,626.10000 | ₹1,626.10 |
| 10 | ₹1,290.53300 | ₹12,905.33 |
| 25 | ₹1,206.75880 | ₹30,168.97 |
| 100 | ₹1,122.06190 | ₹1,12,206.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹999.69121 | ₹24,99,228.02 |




