3/3 Transceiver Full Multiprotocol 38-QFN (5x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2871IUHF#TRPBF

DigiKey Part Number
LTC2871IUHF#TRPBFTR-ND - Tape & Reel (TR)
LTC2871IUHF#TRPBFCT-ND - Cut Tape (CT)
LTC2871IUHF#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2871IUHF#TRPBF
Description
IC TRANSCEIVER FULL 3/3 38QFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3/3 Transceiver Full Multiprotocol 38-QFN (5x7)
Datasheet
 Datasheet
EDA/CAD Models
LTC2871IUHF#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
130 mV
Manufacturer
Analog Devices Inc.
Data Rate
20Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
Multiprotocol
Package / Case
38-WFQFN Exposed Pad
Number of Drivers/Receivers
3/3
Supplier Device Package
38-QFN (5x7)
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹1,902.86000₹1,902.86
10₹1,518.18600₹15,181.86
25₹1,422.13000₹35,553.25
100₹1,333.07230₹1,33,307.23
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹1,184.50886₹29,61,272.15
Manufacturers Standard Package