


LTC2908IDDB-A1#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2908IDDB-A1#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2908IDDB-A1#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2908IDDB-A1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2908IDDB-A1#TRMPBF |
Description | IC SUPERVISOR 6 CHANNEL 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 6 Channel 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2908IDDB-A1#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 6 | |
Voltage - Threshold | 1.683V, 2.338V, 3.086V, 4.675V, Adj, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 160ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹924.41000 | ₹924.41 |
| 10 | ₹720.79400 | ₹7,207.94 |
| 25 | ₹669.93280 | ₹16,748.32 |
| 100 | ₹623.05090 | ₹62,305.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹571.39792 | ₹2,85,698.96 |
| 1,000 | ₹558.19253 | ₹5,58,192.53 |
| 1,500 | ₹551.57539 | ₹8,27,363.08 |