


LTC2919HDDB-3.3#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2919HDDB-3.3#TRMPBFTR-ND - Tape & Reel (TR) LTC2919HDDB-3.3#TRMPBFCT-ND - Cut Tape (CT) LTC2919HDDB-3.3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2919HDDB-3.3#TRMPBF |
Description | IC SUPERVISOR 3 CHANNEL 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel 10-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2919HDDB-3.3#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 2.921V, Adj, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹669.08000 | ₹669.08 |
| 10 | ₹516.34400 | ₹5,163.44 |
| 25 | ₹478.15600 | ₹11,953.90 |
| 100 | ₹436.27820 | ₹43,627.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹404.00790 | ₹2,02,003.95 |
| 1,000 | ₹394.06775 | ₹3,94,067.75 |
| 1,500 | ₹389.09193 | ₹5,83,637.90 |