Power Supply Controller Six Power Supply Monitor 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Supply Controller Six Power Supply Monitor 20-TSSOP
Introducing Power by Linear

LTC2931IF#PBF

DigiKey Part Number
LTC2931IF#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2931IF#PBF
Description
IC 6 PWR SUPPLY MONITOR 20TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Supply Controller Six Power Supply Monitor 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2931IF#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Six Power Supply Monitor
Voltage - Input
-
Voltage - Supply
1V ~ 7V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹937.45000₹937.45
10₹731.60300₹7,316.03
74₹634.03000₹46,918.22
148₹611.14277₹90,449.13
296₹592.31037₹1,75,323.87
518₹579.56295₹3,00,213.61
1,036₹566.31903₹5,86,706.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.