


LTC2960ITS8-4#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2960ITS8-4#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2960ITS8-4#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2960ITS8-4#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2960ITS8-4#TRMPBF |
Description | IC SUPERVISOR 2 CHANNEL TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 2 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2960ITS8-4#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹605.71000 | ₹605.71 |
| 10 | ₹465.74400 | ₹4,657.44 |
| 25 | ₹430.78040 | ₹10,769.51 |
| 100 | ₹392.29440 | ₹39,229.44 |
| 250 | ₹390.65436 | ₹97,663.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹362.89238 | ₹1,81,446.19 |
| 1,000 | ₹353.78997 | ₹3,53,789.97 |
| 1,500 | ₹349.23503 | ₹5,23,852.54 |
| 2,500 | ₹344.18436 | ₹8,60,460.90 |