Temperature Sensor Analog, Local/Remote 0°C ~ 70°C 4mV/°C 6-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2997CDCB#TRMPBF

DigiKey Part Number
LTC2997CDCB#TRMPBFTR-ND - Tape & Reel (TR)
LTC2997CDCB#TRMPBFCT-ND - Cut Tape (CT)
LTC2997CDCB#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2997CDCB#TRMPBF
Description
SENSOR ANALOG 0C-70C 6DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local/Remote 0°C ~ 70°C 4mV/°C 6-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2997CDCB#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Analog, Local/Remote
Sensing Temperature - Local
0°C ~ 70°C
Sensing Temperature - Remote
0°C ~ 70°C
Output Type
Analog Voltage
Voltage - Supply
2.5V ~ 5.5V
Resolution
4mV/°C
Features
-
Accuracy - Highest (Lowest)
±1.5°C
Test Condition
25°C
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
6-WFDFN Exposed Pad
Supplier Device Package
6-DFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 364
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹464.07000₹464.07
10₹353.82700₹3,538.27
25₹326.15120₹8,153.78
100₹295.76300₹29,576.30
250₹290.85216₹72,713.04
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹272.52992₹1,36,264.96
1,000₹265.33875₹2,65,338.75
1,500₹261.73835₹3,92,607.53
2,500₹257.74838₹6,44,370.95
3,500₹255.41564₹8,93,954.74
Manufacturers Standard Package