

LTC3035EDDB#PBF | |
---|---|
DigiKey Part Number | LTC3035EDDB#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3035EDDB#PBF |
Description | IC REG LINEAR 300MA 8-DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 300mA 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3035EDDB#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Number of Regulators | 1 | |
Current - Output | ||
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x2) | |
Base Product Number |