



LTC3200ES6-5#TRPBF | |
|---|---|
DigiKey Part Number | LTC3200ES6-5#TRPBFTR-ND - Tape & Reel (TR) LTC3200ES6-5#TRPBFCT-ND - Cut Tape (CT) LTC3200ES6-5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3200ES6-5#TRPBF |
Description | IC REG CHARGE PUMP 5V TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 100mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC3200ES6-5#TRPBF Models |
Category | Voltage - Input (Max) 4.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 |
Voltage - Input (Min) 2.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹576.82000 | ₹576.82 |
| 10 | ₹442.07400 | ₹4,420.74 |
| 25 | ₹408.45280 | ₹10,211.32 |
| 100 | ₹371.50460 | ₹37,150.46 |
| 250 | ₹357.86404 | ₹89,466.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹325.30152 | ₹8,13,253.80 |

