


LTC3639EMSE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3639EMSE#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3639EMSE#TRPBFCT-ND - Cut Tape (CT) 505-LTC3639EMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3639EMSE#TRPBF |
Description | IC REG BUCK ADJ 100MA 16MSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 100mA 16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3639EMSE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 150V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 150V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,050.21000 | ₹1,050.21 |
| 10 | ₹822.36600 | ₹8,223.66 |
| 25 | ₹765.54160 | ₹19,138.54 |
| 100 | ₹717.15010 | ₹71,715.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹624.91426 | ₹15,62,285.65 |









